text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE7.5A-E3/54

600 W 7.5 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P6KE7.5A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.13V
Clamping Voltage-Max: 11.3V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 53.1A
Reverse Leakage Current: 500µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 6.4V
Forward Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 1800pF
Breakdown Voltage-Max: 7.88V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications

The P6KE7.5A-E3/54 is a part of P6KE7.5A series TVS Diodes. It has an operating temperature ranging from -55°C to +175°C and it is available in DO-204AC Packaging.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$488.00
USD
Quantity
Unit Price
4,000
$0.122
8,000
$0.12
12,000
$0.119
20,000+
$0.117
Product Variant Information section