text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE75A-E3/54

P6KE Series 78.8 V 600 W Peak Unidirectional Transient Voltage Suppressor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P6KE75A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 71.3V
Clamping Voltage-Max: 103V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 78.8V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
125
$0.164
300
$0.162
1,250
$0.158
3,000
$0.155
12,500+
$0.149
Product Variant Information section