Manufacturer Part #
P6SMB16CA-E3/52
TVS Diode Single Bi-Dir 13.6V 600W 2-Pin SMB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2315 | ||||||||||
Product Specification Section
Vishay P6SMB16CA-E3/52 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay P6SMB16CA-E3/52 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 15.2V |
| Clamping Voltage-Max: | 22.5V |
| Directional: | Bi-Directional |
| Power Dissipation: | 5W |
| Peak Output Current: | 26.7A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 13.6V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 16.8V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
750
$0.0717
3,000
$0.0694
7,500
$0.0679
18,750
$0.0665
30,000+
$0.0644
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount