text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB39CAH

TVS DIODE 33.3VWM 53.9VC DO214AA

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor P6SMB39CAH - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 37.1V
Clamping Voltage-Max: 53.9V
Directional: Bi-Directional
Power Dissipation: 3W
Peak Output Current: 11.6A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 33.3V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 41V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$712.80
USD
Quantity
Unit Price
6,000
$0.1188
9,000
$0.118
12,000
$0.1174
15,000
$0.117
30,000+
$0.1148
Product Variant Information section