text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB400A

P6SMB Series 342 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2237
Product Specification Section
Littelfuse P6SMB400A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 380V
Clamping Voltage-Max: 548V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 420V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
237,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$396.00
USD
Quantity
Unit Price
3,000
$0.132
6,000
$0.131
9,000
$0.13
12,000
$0.129
15,000+
$0.127