text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB550CA

P6SMB Series 760 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Littelfuse P6SMB550CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 522.5V
Clamping Voltage-Max: 760V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 577.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
3,000
$0.19
6,000
$0.188
9,000
$0.186
12,000
$0.185
15,000+
$0.182
Product Variant Information section