text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB6.8A/TR13

TVS DIODE 5.8VWM 10.5VC DO214AA

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO P6SMB6.8A/TR13 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.45V
Clamping Voltage-Max: 10.5V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 58.1A
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 5.8V
Reverse Current-Max: 1000µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 7.14V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,296.00
USD
Quantity
Unit Price
3,000
$0.0447
9,000
$0.0437
15,000
$0.0432
45,000
$0.0421
75,000+
$0.0412
Product Variant Information section