text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB7.5A-E3/52

P6SMB Series 7.3 V 600 W Uni Directional SMT Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P6SMB7.5A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.13V
Clamping Voltage-Max: 11.3V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 7.88V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
19,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
750
Total
$238.80
USD
Quantity
Unit Price
750
$0.0822
3,000
$0.0796
7,500
$0.0779
18,750
$0.0763
30,000+
$0.0738
Product Variant Information section