text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD2ETH1GXT-QR

ESD Suppressor TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Nexperia PESD2ETH1GXT-QR - Technical Attributes
Attributes Table
Product Status: Active
Directional: Bi-Directional
Peak Output Current: 2.3A
Standoff Voltage: 24V
Operating Temp Range: -55°C to +150°C
Capacitance: 1.1pF to 1.3pF
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Singapore:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section