text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD2IVN24-UX

PESD2IVN24 Series 25.5 V 3.5 A ESD Protection for In-Vehicle Network - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Nexperia PESD2IVN24-UX - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.5V
Clamping Voltage-Max: 42V
Directional: Bi-Directional
Reverse Leakage Current: 1nA
Standoff Voltage: 24V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 35.5V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
Singapore:
33,000
126,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$303.00
USD
Quantity
Unit Price
3,000
$0.101
6,000
$0.0993
9,000
$0.0983
15,000
$0.0971
30,000+
$0.0945
Product Variant Information section