text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3L2UM,315

PESD Series 13 V 28 pF Low Capacitance ESD Protection Diode - SOT-883

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD3V3L2UM,315 - Technical Attributes
Attributes Table
Package Style:  SOT-883
Mounting Method: Surface Mount
Features & Applications

The PESD3V3L2UM,315 is a part of PESD3 series ESD protection diode. It has an operating temperature ranging from -65 °C to +150 °C and is available in SOT-883 package.

Low capacitance ESD protection diode in a three pad SOT883 leadless ultra small plastic package designed to protect up to two transmission or data lines from ElectroStatic Discharge (ESD) damage.

Features:

  • Uni-directional ESD protection of two lines or bi-directional ESD protection of one line
  • Reverse standoff voltage 3.3 and 5 V
  • Low diode capacitance
  • Ultra low leakage current
  • Leadless ultra small SOT883 surface mount package (1 × 0.6 × 0.5 mm)
  • Board space 1.17 mm2 (approx. 10% of SOT23)
  • ESD protection >15 kV
  • IEC 61000-4-2; level 4 (ESD); 15 kV (air) or 8 kV (contact)

Applications:

  • Cellular handsets and accessories
  • Portable electronics
  • Computers and peripherals
  • Communication systems
  • Audio and video equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
Total
$1,162.00
USD
Quantity
Unit Price
10,000
$0.0591
20,000
$0.0581
30,000
$0.0576
40,000
$0.0572
50,000+
$0.056
Product Variant Information section