Manufacturer Part #
PESD3V3Z1BSFYL
PESD3V3Z1Bxxx 3.3 V 0.28 pF SMT Bidirectional ESD Protection Diode - DSN0603-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:9000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PESD3V3Z1BSFYL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD3V3Z1BSFYL - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.9V |
| Clamping Voltage-Max: | 5.3V |
| Directional: | Bi-Directional |
| Reverse Leakage Current: | 50nA |
| Standoff Voltage: | 3.3V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 0.28pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
9,000
$0.0476
18,000
$0.0468
27,000
$0.0463
36,000+
$0.0458
Product Variant Information section
Available Packaging
Package Qty:
9000 per Reel
Mounting Method:
Surface Mount