text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0C1BSFYL

PESD5V0C1 Series 6 V 9 A 0.2 pF Bidirectional ESD Protection Diode-DSN0603-2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Nexperia PESD5V0C1BSFYL - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 6.5V
Directional: Bi-Directional
Peak Output Current: 9A
Reverse Leakage Current: 1nA
Standoff Voltage: 5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.2pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
9000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$635.40
USD
Quantity
Unit Price
9,000
$0.0706
18,000+
$0.0686
Product Variant Information section