text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0S2BT,215

PESD Series 14 V 45 pF Double ESD Protection Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD5V0S2BT,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PESD5V0S2BT,215 is a part of PESD5 series ESD protection diode. It has an operating temperature ranging from -65 °C to +150 °C and is available in SOT-23-3 package.

Low capacitance bidirectional double ElectroStatic Discharge (ESD) protection diode in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two data lines from the damage caused by ESD and other transients.

Features:

  • Bidirectional ESD protection of two lines
  • Low diode capacitance
  • Max. peak pulse power: PPP = 130 W at tp = 8/20 µs
  • Low clamping voltage: VCL = 14 V at IPP = 12 A
  • Ultra low leakage current: IRM = 5 nA at VRWM = 5 V
  • ESD protection up to 30 kV
  • IEC 61000-4-2; level 4 (ESD)
  • IEC 61000-4-5 (surge); IPP = 12 A at tp = 8/20 µs

Applications:

  • Cellular handsets and accessories
  • Portable electronics
  • Computers and peripherals
  • Communication systems
  • Audio and video equipment
Pricing Section
Global Stock:
0
USA:
0
66,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,115.00
USD
Quantity
Unit Price
3,000
$0.24
6,000
$0.235
15,000+
$0.23
Product Variant Information section