Manufacturer Part #
PESD5V0S5UD,115
PESD Series 13 V 220 pF SMT Fivefold ESD Protection Diode Array - SC-74
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2351 | ||||||||||
Product Specification Section
Nexperia PESD5V0S5UD,115 - Technical Attributes
Attributes Table
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount