Manufacturer Part #
PRTR5V0U2F,115
PRTR Series 16 pF Surface Mount ESD Protection Diode - SOT-886
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SOT-886 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PRTR5V0U2F,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PRTR5V0U2F,115 - Technical Attributes
Attributes Table
| Package Style: | SOT-886 |
| Mounting Method: | Surface Mount |
Features & Applications
The PRTR5V0U2F,115 is a part of PRTR5 series ESD protection diode. It has an operating temperature ranging from -40 °C to +85 °C and is available in SOT-886 package.
Ultra low capacitance double rail-to-rail ElectroStatic Discharge (ESD) protection devices in leadless ultra small Surface-Mounted Device (SMD) plastic packages. The devices are designed to protect two Hi-Speed data lines or high-frequency signal lines from the damage caused by ESD and other transients.
Features:
- ESD protection of two Hi-Speed data lines or high-frequency signal lines
- Ultra low input/output to ground capacitance: C(I/O-GND) = 1 pF
- ESD protection up to 8 kV
- IEC 61000-4-2, level 4 (ESD)
- Very low clamping voltage due to an integrated additional ESD protection diode
- Very low reverse current
- AEC-Q101 qualified
- Leadless ultra small SMD plastic packages
Applications:
- USB 2.0 ports
- Digital Video Interface (DVI) / High Definition Multimedia Interface (HDMI) interfaces
- Mobile and cordless phones
- Personal Digital Assistants (PDA)
- Digital cameras
- Wide Area Network (WAN) / Local Area Network (LAN) systems
- PCs, notebooks, printers and other PC peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.27
10,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SOT-886
Mounting Method:
Surface Mount