text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMDA05-6-LF

PSMDA05-6 Series 5 Ch 18 Vcl 6 Vbr 120 pF Uni/Bi-directional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices PSMDA05-6-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V/18V
Directional: Uni-Directional
Power Dissipation: 350W
Peak Output Current: 17A
Reverse Leakage Current: 20µA
Peak Power: 350W
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 120pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
392
Multiple Of:
98
Total
$462.56
USD
Quantity
Unit Price
20
$1.21
50
$1.20
200
$1.18
500
$1.17
2,000+
$1.14
Product Variant Information section