text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMDA15C-8-LF

PSMDA15C-8 Series 8 Ch 32 Vcl 16.7 Vbr 120 pF Bidirectional TVS Array - SOIC-14

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices PSMDA15C-8-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24V/32.4V
Directional: Bi-Directional
Power Dissipation: 450W
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
220
Multiple Of:
55
Total
$336.60
USD
Quantity
Unit Price
55
$1.55
165
$1.53
550
$1.51
1,100
$1.49
2,200+
$1.47
Product Variant Information section