text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS16VS1UR,115

PTVS Series 400 W 26 V Uni-Directional Surface Mount TVS Diode - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Nexperia PTVS16VS1UR,115 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.8V
Clamping Voltage-Max: 26V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 19.7V
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$597.00
USD
Quantity
Unit Price
3,000
$0.199
6,000
$0.196
9,000
$0.195
12,000
$0.194
15,000+
$0.191
Product Variant Information section