text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS24VP1UP,115

PTVS Series 600 W 38.9 V Uni-Directional Transient Voltage Suppressor - SOD-128

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PTVS24VP1UP,115 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 29.5V
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$3,510.00
USD
Quantity
Unit Price
3,000+
$0.585
Product Variant Information section