text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS40VP1UP,115

PTVS Series 600 W 40 V Uni-Directional Surface Mount TVS Diode - SOD-128

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Nexperia PTVS40VP1UP,115 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Uni-Directional
Power Dissipation: 600W
Reverse Leakage Current: 0.001µA
Peak Power: 600W
Standoff Voltage: 40V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 49.1V
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
171,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,755.00
USD
Quantity
Unit Price
3,000+
$0.585
Product Variant Information section