text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS9V0P1UP,115

15.4V Clamp 39A Ipp Tvs Diode Surface Mount SOD-128/CFP5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PTVS9V0P1UP,115 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 10V
Clamping Voltage-Max: 15.4V
Directional: Uni-Directional
Peak Output Current: 39A
Reverse Leakage Current: 5nA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 9V
Reverse Current-Max: 5µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 11.1V
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$727.20
USD
Quantity
Unit Price
6,000
$0.1212
9,000
$0.1204
12,000
$0.1198
15,000
$0.1193
30,000+
$0.1171
Product Variant Information section