Manufacturer Part #
RCLAMP0542T.TCT
RailClamp Series 75 W 2 Line ESD Protection TVS Diode Array - SLP1610P4T-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech RCLAMP0542T.TCT - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.5V |
| Clamping Voltage-Max: | 15V |
| Directional: | Uni-Directional |
| Power Dissipation: | 75W |
| Peak Output Current: | 5A |
| Reverse Leakage Current: | 0.05µA |
| Peak Power: | 75W |
| Standoff Voltage: | 5V |
| Forward Voltage: | 1.2V |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 0.6pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.255
6,000
$0.25
12,000
$0.245
15,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount