text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP3521P.TNT

RAILCLAMP 2LINE 3.5V

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech RCLAMP3521P.TNT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4.5V
Clamping Voltage-Max: 13V
Directional: Bi-Directional
Peak Output Current: 4A
Reverse Leakage Current: 0.05µA
Peak Power: 50W
Standoff Voltage: 3.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.4pF
Breakdown Voltage-Max: 8.5V
Package Style:  SLP-1006P2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,750.00
USD
Quantity
Unit Price
10,000+
$0.275
Product Variant Information section