text.skipToContent text.skipToNavigation

Manufacturer Part #

RSB6.8G-LF-T7

5.7 V 150 mW Bidirectional Surface Mount Low Capacitance TVS Array - SOD-723

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices RSB6.8G-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5.7V
Directional: Bi-Directional
Power Dissipation: 150mW
Package Style:  SOD-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$215.70
USD
Quantity
Unit Price
3,000
$0.0719
9,000
$0.0701
12,000
$0.0696
30,000
$0.0682
45,000+
$0.0667
Product Variant Information section