text.skipToContent text.skipToNavigation

Manufacturer Part #

SA24A

SA Series 38.9 V 0.5 kW Through Hole Uni-Directional TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Littelfuse SA24A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Uni-Directional
Power Dissipation: 500W
Breakdown Voltage-Max: 29.5V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
Germany:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$548.00
USD
Quantity
Unit Price
4,000
$0.137
8,000
$0.135
12,000
$0.134
16,000
$0.133
20,000+
$0.131
Product Variant Information section