text.skipToContent text.skipToNavigation

Manufacturer Part #

SD24C.TCT

SD Series 44 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323

Product Specification Section
Semtech SD24C.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 44V
Directional: Bi-Directional
Power Dissipation: 350W
Peak Output Current: 8A
Reverse Leakage Current: 1µA
Peak Power: 350W
Standoff Voltage: 24V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 50pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000+
$0.28