text.skipToContent text.skipToNavigation

Manufacturer Part #

SD24C.TCT

SD Series 44 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2012
Product Specification Section
Semtech SD24C.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 44V
Directional: Bi-Directional
Power Dissipation: 350W
Peak Output Current: 8A
Reverse Leakage Current: 1µA
Peak Power: 350W
Standoff Voltage: 24V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 50pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,558
USA:
3,558
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.77
USD
Quantity
Unit Price
1
$0.77
15
$0.675
75
$0.62
300
$0.57
1,500+
$0.515