text.skipToContent text.skipToNavigation

Manufacturer Part #

SLD33-018-B

SLD Series 36 V 2.2 kW Through Hole Bi-Directional TVS Diode - P-600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SLD33-018-B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Power Dissipation: 2.2kW
Breakdown Voltage-Max: 40.6V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.00
USD
Quantity
Unit Price
100
$1.34
300
$1.32
500
$1.31
1,500
$1.30
2,500+
$1.28
Product Variant Information section