Référence fabricant
SLD36-018
ESD Suppressors / TVS Diodes 36V 2200W BI-DIR SLD AEC-Q101
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :800 par Reel Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Littelfuse SLD36-018 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:Littelfuse would like to inform you this PCN regarding changes for below listed series of TVS AUTO products, in order to support fast-growing demand and secure continuity of supply for our customers, meanwhile, to implement Business Continuous Plan(BCP).Per PCN Report - Objective:The purpose of this project is to qualify 6" wafer, design improvement, 2nd source and Matrix line for Automotive TVS.
At present, 5? wafer is used for TPxx/SLDxx TVS AUTO, and some raw materials of TPxx/SLDxx TVS AUTO are sole source without alternative.In order to support fast-growing demand and secure continuity of supply for our customers, meanwhile to implement Business Continuous Plan(BCP), Littelfuse would like to inform you this Pre-PCN regarding coming changes for below listed series of TVS AUTO products.Final PCN will be provided by middle of 2024 with detailed qualification report.
Statut du produit:
Littelfuse SLD36-018 - Caractéristiques techniques
| Product Status: | Active |
| Breakdown Voltage-Min: | 40V |
| Clamping Voltage-Max: | 58.1V |
| Directional: | Bi-Directional |
| Peak Output Current: | 87.8A |
| Reverse Leakage Current: | 10µA |
| Peak Power: | 5000kW |
| Test Current: | 5mA |
| Standoff Voltage: | 36V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 44.2V |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
800 par Reel
Méthode de montage :
Through Hole