Manufacturer Part #
SLVU2.8-8-LF-T7
SLVU2.8 Series 3 V 600 W Multi-Line Ultra Low Capacitance TVS Array - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices SLVU2.8-8-LF-T7 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 3V |
| Clamping Voltage-Max: | 17V |
| Directional: | Bi-Directional |
| Power Dissipation: | 600W |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$1.24
2,000
$1.23
3,000+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount