text.skipToContent text.skipToNavigation

Manufacturer Part #

SLVU2.8-8BTG

8 Ch 30KV 2.8V TVS SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Littelfuse SLVU2.8-8BTG - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 3V
Clamping Voltage-Max: 17V
Directional: Uni-Directional
Peak Output Current: 24A
Peak Power: 750W
Standoff Voltage: 2.8V
Reverse Current-Max: 0.1µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,900.00
USD
Quantity
Unit Price
2,500+
$1.16
Product Variant Information section