Manufacturer Part #
SM05T1G
SM05T1 Series 7.3 V 300 W Transient Voltage Suppressor Diode Array - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
onsemi SM05T1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.2V |
| Clamping Voltage-Max: | 9.8V |
| Directional: | Uni-Directional |
| Power Dissipation: | 300W |
| Breakdown Voltage-Max: | 7.3V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The SM05T1 Series is a Transient Voltage Suppressor Diode Array and SOT-23 Dual Common Anode Zeners for ESD Protection. These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability.
They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.
Features:
- SOT-23 Package Allows Either Two Separate Unidirectional
- Configurations or a Single Bidirectional Configuration
- Working Peak Reverse Voltage Range - 5.0 V to 12 V
- Peak Power - 300 Watt (8 X 20 µs)
- Low Leakage
- Flammability Rating UL 94 V-0
Pricing Section
Global Stock:
267,000
USA:
267,000
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.0829
6,000
$0.0815
12,000
$0.0802
15,000
$0.0798
45,000+
$0.0772
Product Variant Information section
Available Packaging
- Reel Qty: 9,000+ / Unit Price: $0.0829 / Stock: 0 Qty: 3,000+$0.0829 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.0829 / Stock: 0 Qty: 3,000+$0.0829 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0829 / Stock: 0 Qty: 3,000+$0.0829 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0829 / Stock: 267,000 Qty: 3,000+$0.0829 Stock: 267,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount