text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T100CA-E3/57T

SM15T Series 1500 W 100 V Bi Directional Transient Voltage Suppressor -DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SM15T100CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 95V
Clamping Voltage-Max: 178V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 105V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1700
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$326.40
USD
Quantity
Unit Price
850
$0.192
2,550
$0.188
4,250
$0.186
8,500
$0.184
17,000+
$0.18
Product Variant Information section