text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T18CA

SM15T Series 1500 W 18.6 V Bi Directional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
STMicroelectronics SM15T18CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 25.2V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 18.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,775.00
USD
Quantity
Unit Price
2,500
$0.36
5,000
$0.355
10,000+
$0.35
Product Variant Information section