text.skipToContent text.skipToNavigation

Manufacturer Part #

SM16LC05-LF-T7

SM16LC05C Series 8 Ch 24 Vcl 6 Vbr 15 pF Unidirectional TVS Array - SOIC-16

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SM16LC05-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 24V
Directional: Uni-Directional
Power Dissipation: 500W
Peak Output Current: 42A
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 5V
Reverse Current-Max: 20µA
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 15pF
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,870.00
USD
Quantity
Unit Price
1,000+
$1.87
Product Variant Information section