text.skipToContent text.skipToNavigation

Manufacturer Part #

SM4T30CAY

SM4T Series 400 W 26 V Bi Directional Transient Voltage Suppressor - DO-214AC

Product Specification Section
STMicroelectronics SM4T30CAY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 53.5V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 31.9V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
5,000
$0.123
10,000
$0.122
15,000
$0.121
20,000
$0.12
25,000+
$0.119