text.skipToContent text.skipToNavigation

Manufacturer Part #

SM4T30CAY

SM4T Series 400 W 26 V Bi Directional Transient Voltage Suppressor - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2510
Product Specification Section
STMicroelectronics SM4T30CAY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 53.5V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 31.9V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
475,000
USA:
475,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$765.00
USD
Quantity
Unit Price
5,000
$0.153
10,000
$0.151
15,000
$0.15
20,000
$0.149
25,000+
$0.147