text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T12CA-E3/5B

600W,12V 5%,BIDIR,SMB TVS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay SM6T12CA-E3/5B - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 11.4V
Clamping Voltage-Max: 16.7V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 36A
Reverse Leakage Current: 5µA
Test Current: 1mA
Standoff Voltage: 10.2V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 12.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.08
USD
Quantity
Unit Price
3,200
$0.0894
6,400
$0.0879
12,800
$0.0865
16,000
$0.086
48,000+
$0.0832
Product Variant Information section