text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T30A

SM6T Series 600 W 30 V Uni Directional Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2611
Product Specification Section
STMicroelectronics SM6T30A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.5V
Clamping Voltage-Max: 53.5V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 75A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 25.6V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 31.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
460,000
Germany:
460,000
300,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$156.50
USD
Quantity
Unit Price
2,500
$0.0626
5,000
$0.0615
7,500
$0.0609
12,500
$0.0601
25,000+
$0.0585