text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T7V5A-E3/52

600 W 7.5 V Uni Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SM6T7V5A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.13V
Clamping Voltage-Max: 14.5V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 7.88V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$243.60
USD
Quantity
Unit Price
750
$0.0839
3,000
$0.0812
7,500
$0.0795
18,750
$0.0778
30,000+
$0.0753
Product Variant Information section