text.skipToContent text.skipToNavigation

Manufacturer Part #

SM712-02HTG

SM712 Series 31 V 600 W Surface Mount Asymmetrical TVS Diode Array - SOT-23-3

Product Specification Section
Littelfuse SM712-02HTG - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 31V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 19A
Reverse Leakage Current: 1µA
Peak Power: 600W
Standoff Voltage: 12V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 75pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
1,044,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
3,000
$0.37
6,000
$0.365
9,000+
$0.36