text.skipToContent text.skipToNavigation

Manufacturer Part #

SM8LC08-LF

SM8LC08 Series 2 Ch Pair 25.5 Vcl 8.5 Vbr 25 pF Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SM8LC08-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.5V
Clamping Voltage-Max: 13.3V/25.5V
Directional: Bi-Directional
Power Dissipation: 800W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
98
Multiple Of:
98
Total
$207.76
USD
Quantity
Unit Price
1
$2.16
25
$2.12
100
$2.08
250
$2.06
1,000+
$2.00
Product Variant Information section