text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6F5.0A-M3/6A

600W,5.0V 5%,UNIDIR,SLIM SMA TVS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMA6F5.0A-M3/6A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 13.4V
Power Dissipation: 1W
Peak Output Current: 298A
Reverse Leakage Current: 150µA
Peak Power: 4000W
Standoff Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 7.07V
Package Style:  DO-221AC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7000
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$742.00
USD
Quantity
Unit Price
3,500
$0.107
7,000
$0.106
10,500
$0.105
17,500+
$0.103
Product Variant Information section