text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J15A-TR

SMA6J Series 4 W 18.5 V Uni-Directional Surface Mount TVS Diode - SMA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SMA6J15A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 32.5V
Directional: Uni-Directional
Power Dissipation: 4W
Peak Output Current: 25.1A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 15V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 18.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$942.00
USD
Quantity
Unit Price
5,000
$0.0958
10,000
$0.0942
15,000
$0.0933
20,000
$0.0926
25,000+
$0.0906