text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J15CA

ESD Suppressors / TVS Diodes 600W 15V 5% Bi-Directional

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMA6J15CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Bi-Directional
Power Dissipation: 3.3W
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 15V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 18.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$387.50
USD
Quantity
Unit Price
5,000
$0.0775
10,000
$0.0762
15,000
$0.0755
20,000
$0.075
25,000+
$0.0733
Product Variant Information section