text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J24CA

Diode TVS Single Bi-Dir 24V 600W

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMA6J24CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Bi-Directional
Power Dissipation: 3.3W
Peak Output Current: 16A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 24V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 29.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
5,000
$0.079
10,000
$0.0777
15,000
$0.0769
20,000
$0.0764
25,000+
$0.0747
Product Variant Information section