text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J33CA-TR

SMA6 Series 600 W 38.6 V Surface Mount Bi Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2515
Product Specification Section
STMicroelectronics SMA6J33CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 60.8V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 40.6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,360.00
USD
Quantity
Unit Price
5,000
$0.137
10,000
$0.136
15,000
$0.135
20,000
$0.134
25,000+
$0.132