Manufacturer Part #
SMAJ10A-E3/61
400 W DO-214AC 10 V Uni Directional SMT Transient Voltage Suppressor Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Vishay SMAJ10A-E3/61 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMAJ10A-E3/61 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 11.1V |
| Clamping Voltage-Max: | 17V |
| Directional: | Uni-Directional |
| Power Dissipation: | 400W |
| Breakdown Voltage-Max: | 12.3V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The SMAJ10A-E3/61 is a part of SMAJ series TVS diodes. It has an operating temperature ranging from -55° C to +150° C and it comes in DO-214AC packaging.
Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V)
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- MOSFET
- Signal lines of sensor units for consumer
- Computer
- Industrial
- Automotive
- Telecommunication.
View the complete SMAJ series TVS Diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,800
$0.0437
5,400
$0.0427
18,000
$0.0416
36,000
$0.0409
72,000+
$0.0397
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount