text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ170CA-TR

SMAJ Series 400 W 199 V Bi-Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2507
Product Specification Section
STMicroelectronics SMAJ170CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 189V
Clamping Voltage-Max: 353V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 199V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
110,000
Germany:
110,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$480.00
USD
Quantity
Unit Price
5,000
$0.096
10,000
$0.0944
15,000
$0.0935
20,000
$0.0928
25,000+
$0.0908